LT3724, 30V60V to 24V 75W DC/DC converter with input UVLO and full time usage of on board high voltage regulator
Analog Devices이 부품 LT3724 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Distributed Control System
- Industrial Process Measurement and Control
- Military and Avionics Imaging
- Telecom Power Supply
Description
- Circuit shows LT3724, 30V60V to 24V 75W DC/DC converter with input UVLO and full time usage of on board high voltage regulator. The LT3724 uses a 200kHz fixed-frequency current-mode architecture. An internal high voltage bias regulator allows for simple startup and biasing, and it can be back driven by the output to increase supply efficiency and lower power dissipation in the IC
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage30 to 60 V
-
Output Voltage24 V
-
Output Power75 W
-
Efficiency93 %
-
TopologyBoost
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3724MPFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3724IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 구매 | |
|
LT3724IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3724MPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 구매 | |
|
LT3724MPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3724EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3724EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | 구매 |