LT3759EMSE Boost Demo Board, VIN = 1.8V to 4.5V, V OUT = 5V @ 2A
Analog Devices이 부품 LT3759EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Distributed Control System
- Portable Consumer Electronics
Description
- Demonstration Circuit DC1701A features LT3759, Current mode DC/DC controller operating over an input range of 1.6V to 42V, making it well suited for applications ranging from single-cell lithium-ion battery portable electronics to high voltage automotive and industrial power supplies. It also exhibits low shut-down quiescent current of 1A, making it an ideal fit for battery operated systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.5 V
-
Output Voltage4.85 to 5.15 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3759EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP T/R | 구매 | |
|
LT3759EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube | 구매 |