LT3799-1 Demo Board, Offline Isolated Flyback LED Driver with PFC
Analog Devices이 부품 LT3799EMSE-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- Demonstration circuit 1816A is an off-line isolated flyback LED driver featuring LT3799-1. The demo board provides a single constant current output of 3A over an LED string voltage from 22V to 38V. It is optimized to operate over a wide AC input voltage range (90VAC to 305VAC, 47Hz to 63Hz)
최종 제품의 경우
-
Input Voltage90 to 305 (AC) V
-
Output Voltage36 V
-
Output Current3 A
-
Number of Derived Elements10
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3799EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP T/R | 구매 | |
|
LT3799EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP Tube | 구매 |