LT3845AEFE Demo Board, High Voltage Synchronous Buck Controller with Programmable Frequency and Sync 16V VIN 60V, VOUT = 12V @ 10A
Analog Devices이 부품 LT3845AEFE 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Distributed Control System
- Industrial
- Military and Avionics Imaging
- Telecom Power Supply
Description
- Demonstration Circuit DC1619A is a 100kHz to 500kHz programmable frequency, high voltage, current mode DC/DC step-down converter featuring the LT3845A. The operating frequency can be synchronized up to 600kHz. This demo board is designed for 12V up to 10A (120W) output from a 16V to 60V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage16 to 60 V
-
Output Voltage12 V
-
Output Current7.5 to 10 A
-
Output Power120 W
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3845AEFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3845AEFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin TSSOP EP T/R | 구매 | |