LT5554 Demo Board, Broadband Ultra-Low Distortion Digitally Programmable VGA
Analog Devices이 부품 LT5554IUH#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Demonstration circuit is a featuring the LTC5554 IC, a 7-bit programmable gain amplifier. The LT5554 is a differential input and output precision programmable gain amplifier with 16dB gain range and 0.125dB gain step
최종 제품의 경우
-
Gain16 dB
-
Number of SuppliesSingle
-
Supply Voltage4.75 to 5.25 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5554IUH#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.25V 32-Pin QFN EP Tube | 구매 |