LT6108-1 Demo Board, High Side Current Sense Amplifier w/ Reference and a Comparator
Analog Devices이 부품 LT6108IMS8-1 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Portable
- Test Equipment
Description
- Demonstration circuit features the LT6108-1, a high side current sense amplifier with a comparator and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current
최종 제품의 경우
-
Gain25 dB
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 60 V
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6991CS6#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LTC6993CS6-1#PBF | Analog Devices | Monostable Multivibrators | Monostable Multivibrator Single-Element 0°C 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
LT6108IMS8-1#TRPBF | Analog Devices | Linear Comparators | Comparator Single 60V 8-Pin MSOP T/R | 구매 | |
|
LT6108IMS8-1#PBF | Analog Devices | Linear Comparators | Comparator Single 60V 8-Pin MSOP Tube | 구매 |