LT6555 Demo Board, 650MHz Gain of 2 Triple Video Multiplexer
Analog Devices이 부품 LT6555CUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LCD Projector
Description
- Demonstration circuit DC892A-A is a Triple High-Speed 2:1 Video MUX featuring the LT6555 in QFN packaging. The - A version of the board includes the gain-of-2 LT6555. This Demo Circuit provides dc-coupled 75ft I/O and is intended to operate from split power supplies
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6555CUF#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin QFN EP Tube | 구매 | |
|
LT6555CUF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin QFN EP | 구매 | |
|
LT6555CUF#TRPBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer/Amp Triple 2:1 24-Pin QFN EP T/R | 구매 |