LT8410EDC-1 Demo Board, 0.5mA (min) at 3V Vin Ultra Low Power Boost Converter with Output Disconnect
Analog Devices이 부품 LT8410EDC-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Sensor and Transducer
Description
- Demonstration circuit 1387A-B is Ultra Low Power Boost Converter with Output Disconnect featuring the LT8410-1. Both versions convert a 3V-10V source to 16V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage16 V
-
Output Current0.003 A
-
Efficiency83 %
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8410EDC-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 | |
|
LT8410EDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 | |
|
LT8410EDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R | 구매 |