LTC1174 5V, 425mA Surface Mount
Analog Devices이 부품 LTC1174 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
Description
- Circuit shows LTC1174 is a high efficiency step-down regulator. It typical surface mount application. It provides 5V at 425mA from an input voltage range of 5.5V to 12.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 12.5 V
-
Output Voltage5 V
-
Output Current0.425 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1174IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N Tube | 구매 | |
|
LTC1174HVIS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N T/R | 구매 | |
|
LTC1174HVIS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N T/R | 구매 | |
|
LTC1174IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin PDIP N Tube | 구매 | |
|
LTC1174HVCN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin PDIP N Tube | 구매 | |
|
LTC1174CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin PDIP N Tube | 구매 | |
|
LTC1174CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N T/R | 구매 | |
|
LTC1174CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 13.5V 0.423A 8-Pin SOIC N | 구매 | |
|
LTC1174HVCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N | 구매 | |
|
LTC1174HVIS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N | 구매 | |
|
LTC1174HVIS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N Tube | 구매 | |
|
LTC1174HVCS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 1.25V to 18.5V 0.423A 8-Pin SOIC N T/R | 구매 |