LTC1265CS Demo Board, High Efficiency Step-Down DC/DC Converter, 5V@1A
Analog Devices이 부품 LTC1265CS-5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Management
- Cellular Phone
- DDR Memory
- Distributed Control System
- Instrumentation and Measurement
Description
- Demonstration Circuit DC074A-C features LTC1265-5, is a step-down (buck) regulator. It operates from input voltages of 3.5V to 12.5V and output voltage is set to 5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 12.5 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency93.5 %
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1265CS-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC -0.3V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N | 구매 | |
|
LTC1265CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N T/R | 구매 | |
|
LTC1265CS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 5V 1.2A 14-Pin SOIC N Tube | 구매 |