LTC1266, Bootstrapped synchronous boost converter
Analog Devices이 부품 LTC1266 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- Desktop PC Power Supply
- Distributed Control System
- GPS
- Instrumentation and Measurement
- Laptop
- Notebook
Description
- Circuit shows LTC1266 is bootstrapped synchronous, boost regulator using an synchronous regulator controller. The regulator boosts a 2.5V4.2V input to 5V. The maximum load current is 2A (10W of output power)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.2 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency87 %
-
TopologyBoost
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1266ACS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 구매 | |
|
LTC1266AIS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 구매 | |
|
LTC1266AIS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N Tube | 구매 | |
|
LTC1266IS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 5.05V 16-Pin SOIC N Tube | 구매 | |
|
LTC1266CS-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 3.33V 16-Pin SOIC N | 구매 | |
|
LTC1266IS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 3.33V 16-Pin SOIC N Tube | 구매 | |
|
LTC1266ACS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N Tube | 구매 | |
|
LTC1266IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 구매 | |
|
LTC1266CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 5.05V 16-Pin SOIC N T/R | 구매 | |
|
LTC1266CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N Tube | 구매 | |
|
LTC1266AIS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 구매 | |
|
LTC1266CS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 20V Synchronous Step Down Single-Out 16-Pin SOIC N T/R | 구매 |