LTC1420, A-to-D Converter Does Frequency Translation
Analog Devices이 부품 LTC1420 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Under sampling 40MHz Performs 2-Stage Frequency Translation to 100Hz Using LTC1420 ADC and LTC1668 DAC. The 10Msps LTC1420 translates the 40.455MHz input signal to 455kHz at its output. When a high speed DAC is used to reproduce the 455kHz signal, a subsequent analog bandpass filter adds little cost or power dissipation
최종 제품의 경우
-
ADC Resolution12 Bit
-
DAC Resolution16 Bit
-
DAC Number of Channels1
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1668IG#TR | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP T/R | 구매 | |
|
LTC1417AIGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N | 구매 | |
|
LTC1417ACGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
LTC1417CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
LTC1668CG#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP T/R | 구매 | |
|
LTC1417CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
LTC1417CGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N | 구매 | |
|
LTC1668IG#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP Tube | 구매 | |
|
LTC1668IG#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP T/R | 구매 | |
|
LTC1417IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
LTC1417ACGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 400ksps 14-bit Serial 16-Pin SSOP N | 구매 | |
|
LTC1668CG#TR | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin SSOP T/R | 구매 |