LTC1474-3.3, High Efficiency 3.3V/10mA Output from 4mA to 20mA Loop
Analog Devices이 부품 LTC1474 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Cellular Phone
- Instrumentation and Measurement
- Safety
- Wireless Modem
Description
- Circuit shows LTC1474-3.3 is a 3.3V/10mA regulator that extracts its power from a 4mA to 20mA loop. This circuit demonstrates how an LTC1474/LTC1475-based regulator for literature on our Switching Regulators, call 1-800-4-LINEAR. for applications help, call (408) 432-1900, Ext. 2360 is easily optimized for such low current applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current0.01 A
-
TopologyBuck
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1474IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin SOIC N T/R | 구매 | |
|
LTC1474CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin SOIC N | 구매 | |
|
LTC1474IS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin SOIC N T/R | 구매 | |
|
LTC1474IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin SOIC N T/R | 구매 | |
|
LTC1474IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin SOIC N Tube | 구매 | |
|
LTC1474IS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin SOIC N Tube | 구매 | |
|
LTC1474CMS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP | 구매 | |
|
LTC1474CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin MSOP T/R | 구매 | |
|
LTC1474CMS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP T/R | 구매 | |
|
LTC1474CMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin MSOP Tube | 구매 | |
|
LTC1474CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin SOIC N T/R | 구매 | |
|
LTC1474CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin SOIC N T/R | 구매 |