LTC1530CS8 Demo Board, High Efficiency Boost Regulator, 3.3Vin, 5Vout @ 5A
Analog Devices이 부품 LTC1530CS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Processor Power Management
Description
- Demonstration Circuit DC235A is a constant-frequency, high efficiency boost converter using the LTC1530 switching regulator and the LTC1517-5 charge pump. This demo board is optimized for use with a 3.3V input and generates a constant 5V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1517CS5-5#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1517CS5-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1517CS5-5#TRMPBF (CUT REEL) | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1517CS5-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 | 구매 | |
|
LTC1517CS5-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1517CS5-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1530CS8-3.3 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N | 구매 | |
|
LTC1530CS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N T/R | 구매 | |
|
LTC1530CS8-3.3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N T/R | 구매 | |
|
LTC1530CS8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N T/R | 구매 | |
|
LTC1530CS8-3.3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N Tube | 구매 | |
|
LTC1530CS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N Tube | 구매 |