LTC1625, Peak Power Tracking Buck Charger Maximizes Efficiency
Analog Devices이 부품 LTC4412 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- Desktop PC Power Supply
- Distributed Control System
- Laptop
- Notebook
- Personal Digital Assistant
- Wireless Modem
Description
- Circuit shows LTC1625, synchronous buck controller. The circuit is placed between the solar panel and the battery and serves to regulate battery float voltage. The additional, LTC1541-based control loop forces the charger to operate at the point of maximum panel power
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1625IS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N Tube | 구매 | |
|
LTC1541IMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP T/R | 구매 | |
|
LTC1625IS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N | 구매 | |
|
LTC1625CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1625CGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | 구매 | |
|
LTC1625IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC1541CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
LTC1541CMS8 | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin MSOP | 구매 | |
|
LTC1541IS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube | 구매 | |
|
LTC1541IS8 | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin SOIC N | 구매 | |
|
LTC1625IGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC1625IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | 구매 |