LTC1628 and LTC1703, Two phase, dual output DC to DC controllers for output notebook PC power supply
Analog Devices이 부품 LTC1628CG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
- Processor Power Management
Description
- Circuit shows LTC1628 and LTC1703 are two phase, dual output DC to DC controllers that, when combined, form a high efficiency for output notebook PC power supply that requires a minimum of PC board area
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 20 V
-
Output Voltage1.5|1.8|3.3|5 V
-
Output Current3@1.8V|4@5V|5@3.3V|12@1.5V A
-
TopologyBuck
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1703CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1703CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1628CG-SYNC#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1628CG-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1628CG-SYNC | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1628CG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1628CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG-PG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG-PG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 구매 |