LTC1703-based regulator with active voltage positioning implemented with a sense resistor
Analog Devices이 부품 LTC1703 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Computers
Description
- Circuit shows LTC1703-based regulator with active voltage positioning implemented with a sense resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage0.9 to 2|1.5 V
-
Output Current3@1.5V|14@0.9 to 2V A
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1703IG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1703CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1703IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1703IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1703CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP Tube | 구매 | |
|
LTC1703IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP | 구매 |