LTC1871, 4.5V to 15V input, 12.0V/2A output SEPIC converter
Analog Devices이 부품 LTC1871 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
- Telecom Power Supply
Description
- Circuit shows LTC1871, the Fargo Converter: A 4.5 to 15V Input, 12V/1.5A Output SEPIC Converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency90 %
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1871IMS#TR (CUT T&R) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871HMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 구매 | |
|
LTC1871IMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 0.05A 1000kHz 10-Pin MSOP Tube | 구매 | |
|
LTC1871EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871IMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 0.05A 1000kHz 10-Pin MSOP Tube | 구매 | |
|
LTC1871IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP | 구매 | |
|
LTC1871HMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP | 구매 | |
|
LTC1871HMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 구매 | |
|
LTC1871IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 구매 |