LTC1879EGN Demo Board, High Efficiency Synchronous Step-Down Regulator, 2.65V - 10V Input, 1.8V/2.5V/3.3Vout @ 1.2A
Analog Devices이 부품 LTC1879EGN 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
Description
- Demonstration circuit DC432A is a step-down converter, featuring either the LTC1879 high frequency monolithic switching regulator. With an input voltage range from 2.65V to 10V, the LTC1879 is ideal for Li-Ion applications, such as PDAs, cellular phones, and digital cameras
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.65 to 10 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current1.2 A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1879EGN#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N T/R | 구매 | |
|
LTC1879EGN#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N T/R | 구매 | |
|
LTC1879EGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N | 구매 | |
|
LTC1879EGN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N Tube | 구매 |