LTC1922, Phase-Shift Full-Bridge Controller Enables Efficient, Isolated Power Conversion for High Power Applications
Analog Devices이 부품 LTC1922-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Control System
- Servers
- Telecom Power Supply
Description
- Circuit shows LTC1922-1, regulating 3.3V at up to 40A from an isolated 36V to 72V input voltage. Only surface mount components are used in this design. Peak efficiency is just over 90%, dropping to 85% at a 40 amp load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current40 A
-
Efficiency90 %
-
TopologyFull Bridge- Phase Shifted
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 구매 | |
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
LT1431IS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
LTC1693-1IS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
MOC207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
LT1431CZ#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Tray | 구매 | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 | |
|
LT1431MPS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LT1431IN8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin PDIP N | 구매 | |
|
LT1431IS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 구매 | |
|
LT1431IS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 |