LTC1983ES6-5 Demo Board, 100mA Regulated Charge-Pump Inverter, 3V-5.5V Input, -5Vout, Iout up to 100mA Max
Analog Devices이 부품 LTC1983ES6-5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Portable
- Power Supplies
Description
- Demonstration circuit DC482A is a regulated DC/DC Charge Pump inverter using the LTC1983-5 that produces a regulated negative 5V output voltage at up to 100mA of output current from 3V to 6V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage-5 V
-
Output Current0.1 A
-
TopologyInverting
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1983ES6-5 | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 | 구매 | |
|
LTC1983ES6-5#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1983ES6-5#PBF | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 | 구매 | |
|
LTC1983ES6-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1983ES6-5#TRMPBF (CUT REEL) | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1983ES6-5#TRM | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1983ES6-5#TR | Analog Devices | Charge Pump | Charge Pump INV -5V 100mA 6-Pin TSOT-23 T/R | 구매 |