LTC2446UHF Demo Board, 24-Bit High Speed 4-/8-Channel Delta Sigma ADC
Analog Devices이 부품 LTC2446CUHF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Flow Meter
- Gas Meter
- Outdoor Temperature Sensor
- Pressure Sensor
- Weight Scale
Description
- demonstration board features LTC2446 is a 4/8 channel, high speed, 24-bit DS ADC with ten selectable speed / resolution modes from 6.9Hz/280nVRMS to 3.5kHz/25mVRMS
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate8K SPS
-
Number of Channels4CH|8CH
피쳐링 부품 (33)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC025T/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC025T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
24LC025-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
24LC025-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC025T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC025T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC025T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC025-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
NC7SZ157P6X | onsemi | Multiplexers | Multiplexer 1-Element CMOS 2-IN 6-Pin SC-88 T/R | 구매 | |
|
24LC025/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 |