LTC2630 Demo Board, 12-bit DAC in SC70 Package, board includes HZ, HM, LZ and LM DACs
Analog Devices이 부품 LTC2630-HZ12 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- Demonstration circuit features the LTC2630 family of 12 bit DACs. This device establishes a new benchmark for size and integration of 12 bit DACs and on-board reference
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels1CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT1761ES5-3.3#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3#TRMPBF Linear Technology Voltage Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3#TRM (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 |