LTC3125EDCB Demo Board, 1.5A Synchronous Step-Up DC/DC Converter with Input Current Limit
Analog Devices이 부품 LTC3125EDCB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Radio
- PCMCIA Card
- Wireless Emergency Locator
Description
- Demonstration circuit 1267A is a step-up DC/DC regulator featuring the LTC3125EDCB and is ideally suited for pulsed load applications where the input current needs to be limited. Demonstration circuit 1267A is configured for 500mA maximum input current limit and currents of up to 2A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage4 V
-
Output Current2 A
-
Efficiency91.4 %
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3125EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LTC3125EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LTC3125EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 구매 |