LTC3215EDD Demo Board, Low Noise, High Current LED Flash Charge Pump, VIN = 2.9V-4.4V, AOT
Analog Devices이 부품 LTC3215EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Flash Camera
Description
- DC871A-A, Demonstration Board is a low noise high current LED charge pump featuring the LTC3215 and a cell phone camera flash LED. The board has three versions that are optimized separately for a short LED flash current or a lower but constant LED torch current with a single lithium ion battery input voltage range of 2.9V to 4.4V or three AAA batteries in series. The lithium ion battery input voltage range, high LED flash current and separate torch mode current setting
최종 제품의 경우
-
Input Voltage2.9 to 4.4 V
-
Output Current0.7 A
-
Number of Derived Elements1
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3215EDD#PBF | Analog Devices | LED Drivers | LED Driver 1 Segment 9200uA Supply Current 10-Pin DFN EP Tube | 구매 | |
|
LTC3215EDD#TRPBF | Analog Devices | LED Drivers | LED Driver 1 Segment 9200uA Supply Current 10-Pin DFN EP T/R | 구매 |