LTC3409, 1.5V/600mA step down regulator
Analog Devices이 부품 LTC3409 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- MP3 Player
Description
- Monolithic Buck Regulator Operates Down to 1.6V Input, Simplifies Design of 2-Cell NiCd/NiMH Supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 5.5 V
-
Output Voltage1.5 V
-
Output Current0.6 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3409IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP Tube | 구매 | |
|
LTC3409IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP T/R | 구매 | |
|
LTC3409EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP T/R | 구매 | |
|
LTC3409EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP | 구매 | |
|
LTC3409EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP Tube | 구매 |