LTC3411EMS Demo Board, High Efficiency Monolithic Synchronous 1MHz Step-Down Regulator, 2.65V to 5.5V Input, 1.8V/2.5V/3.3Vout @ 1.25A
Analog Devices이 부품 LTC3411EMS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Instrumentation and Measurement
- Laptop
- Notebook
Description
- Demonstration circuit DC441A is a constant-frequency step down converter, using the LTC3411 monolithic synchronous buck regulator. The DC441 has an input voltage range of 2.65V to 5.5V, and is capable of delivering up to 1.25A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.65 to 5.5 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current1.25 A
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3411EMS#PBFTR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP T/R | 구매 | |
|
LTC3411EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP | 구매 | |
|
LTC3411EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP Tube | 구매 | |
|
LTC3411EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP T/R | 구매 | |
|
LTC3411EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin MSOP T/R | 구매 |