LTC3429BES6 Demo Board, 500kHz, Synchronous Boost Converter, 1.0 to 3.3Vin, 3.3Vout @ 90mA
Analog Devices이 부품 LTC3429BES6 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS
- Instrumentation and Measurement
- MP3 Player
- Wireless Headset
Description
- Demonstration circuit is a high efficiency synchronous boost DC/DC converter with output disconnect, inrush current limiting and soft-start functions featuring the LTC3429. The board is capable of supplying 90mA from a single AA cell input or 250mA from a 2-cell input with a 3.3V output. The input range is from 1V to 3.3V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 3.3 V
-
Output Voltage3.3 V
-
Output Current0.09|0.25 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3429BES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3429BES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3429BES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23 | 구매 | |
|
LTC3429BES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23 T/R | 구매 |