LTC3442EDE Demo Board, High Efficiency Synchronous Buck-Boost Converter with Automatic Burst Mode, Vin = 2.7V - 5.5V, Vout = 3.3V@1.2A
Analog Devices이 부품 LTC3442EDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable Computers
- Smart Phone
- Wireless Headset
Description
- Demonstration Circuit DC799A is a high efficiency synchronous Buck-Boost converter using the LTC3442. The input range is from 2.4V to 5.5V, making it ideal for single-cell Lithium-Ion or three-cell NiCd/NiMH battery applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
Efficiency93 %
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3442EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP T/R | 구매 | |
|
LTC3442EDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP T/R | 구매 | |
|
LTC3442EDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP | 구매 | |
|
LTC3442EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP Tube | 구매 |