LTC3450, 5.1V, 15V, 10V LCD Bias Power Supply Circuit
Analog Devices이 부품 LTC3450 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Color Television
- LCD Display
Description
- LCD Bias Power Supply Circuit with 1.5V to 4.6V input to a triple output (5.1V/10mA, 15V/500A and 10V/500A) application circuit. Greater than 90% efficiency is maintained over the Li-Ion battery's voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 4.6 V
-
Output Voltage-10|5.1|15 V
-
Output Current0.0005@-10V|0.0005@15V|0.01@5.1V A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3450EUD | Analog Devices | LCD Drivers | LCD Driver 1.8V/2.5V/3.3V 16-Pin QFN EP | 구매 | |
|
LTC3450EUD#PBF | Analog Devices | LCD Drivers | LCD Driver 1.8V/2.5V/3.3V 16-Pin QFN EP Tube | 구매 | |
|
LTC3450EUD#TRPBF | Analog Devices | LCD Drivers | LCD Driver 1.8V/2.5V/3.3V 16-Pin QFN EP T/R | 구매 | |
|
LTC3450EUD#TR | Analog Devices | LCD Drivers | LCD Driver 1.8V/2.5V/3.3V 16-Pin QFN EP T/R | 구매 |