LTC3454EDD Demo Board, Synchronous Buck-Boost LumiLED Driver High Current Solution
Analog Devices이 부품 LTC3454EDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
Description
- Demonstration circuit is a high efficiency buck-boost flash LED driver featuring the LTC3454EDD. The board has two circuits optimized for different applications: a small footprint solution featuring 350mA, 300ms LED flash current or 150mA constant LED torch current, and a high current solution featuring 400/600/1000mA constant-current operation
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4.95 V
-
Output Current0.4|0.6|1 A
-
Number of Derived Elements2
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3454EDD#TRPBF | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP T/R | 구매 | |
|
LTC3454EDD | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP | 구매 | |
|
LTC3454EDD#PBF | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP Tube | 구매 |