LTC3455, Complete USB Power Manager, Li-Ion Charger and Two Buck Converters in a 4mm-4mm QFN
Analog Devices이 부품 LTC3455 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
- Power Management
Description
- Circuit shows LTC3455 Standalone power supply for USB high power applications (500mA max USB current). The total system power should be kept below 1.8W to ensure clean operation even under worst-case USB conditions
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage5 V
-
Output Voltage1.8|1.8|3.3|3.3 V
-
Number of Battery Cells1
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3455EUF#TRPBF | Analog Devices | PMIC Solutions | Dual DC/DC Converter with USB Power Manager and Li-Ion Battery Charger to 24-Pin QFN EP T/R | 구매 | |
|
LTC3455EUF | Analog Devices | PMIC Solutions | Dual DC/DC Converter with USB Power Manager and Li-Ion Battery Charger to 24-Pin QFN EP | 구매 | |
|
LTC3455EUF#PBF | Analog Devices | PMIC Solutions | Dual DC/DC Converter with USB Power Manager and Li-Ion Battery Charger to 24-Pin QFN EP Tube | 구매 | |
|
LTC3455EUF#TR | Analog Devices | PMIC Solutions | Dual DC/DC Converter with USB Power Manager and Li-Ion Battery Charger to 24-Pin QFN EP T/R | 구매 |