LTC3523EUD Demo Board, 1MHz Dual 400mA Buck + 600mA Sync Boost
Analog Devices이 부품 LTC3523EUD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS Navigation
- Industrial
- Portable Medical Instrumentation
Description
- Demonstration circuit 1213 is a Micro-power dual Buck and Boost synchronous converter based on the LTC3522 monolithic regulator. The DC1213 has an input voltage range of 1.8V all the way up to 4.2V depending on the Vout1 settings
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage1.2|5 V
-
Output Current0.2@1.2V|0.2@5V A
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3523EUD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | 구매 | |
|
LTC3523EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | 구매 | |
|
LTC3523EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | 구매 | |
|
LTC3523EUD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | 구매 |