LTC3535EDD Demo Board, Dual Channel 550mA 1MHz Synchronous Step-Up DC/DC Converter
Analog Devices이 부품 LTC3535EDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Noise Cancellation
- Bluetooth Headset
- Energy harvesting
- Portable Medical Instrumentation
Description
- Demonstration circuit 1483 is a dual high efficiency synchronous boost converter capable of operating with an input voltage range from 0.8V to 5V. The 12 lead 3X3 mm thermally enhanced DFN package with a 1MHz switching frequency and the 550mA internal switches provide a very tiny step-up solution
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.5 to 5 V
-
Output Voltage1.8|2.85|3|3.3|3.3|5 V
-
Output Current0.1@1.8V|0.1@2.85V|0.1@3V|0.1@3.3V|0.1@3.3V|0.1@5V A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3535EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.68V to 5V Synchronous Step Up Dual-Out 1.5V to 5.25V 12-Pin DFN EP Tube | 구매 | |
|
LTC3535EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.68V to 5V Synchronous Step Up Dual-Out 1.5V to 5.25V 12-Pin DFN EP T/R | 구매 |