LTC3537EUD Demo Board, 600mA (Isw) Synchronous Boost Converter and 100mA LDO in 3mmmm x 3mm QFN
Analog Devices이 부품 LTC3537EUD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Noise Cancellation
- Bluetooth Headset
- Portable Medical Instrumentation
- Wireless
Description
- Demonstration circuit 1242A includes a high efficiency synchronous boost converter, a low dropout linear regulator and a low battery detector. With a light load, the boost converter can startup with an input voltage as low as 680mV and once started, the input can go as low as 500mV while maintaining a regulated output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.68 to 5.5 V
-
Output Voltage1.5|1.8|3|3.3|3.3|5 V
-
Output Current0.05@1.5V|0.05@3V|0.05@3.3V|0.1@1.8V|0.2@3.3V|0.2@5V A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3537EUD#PBF | Analog Devices | Specialized Power ICs and Modules | Step Up DC to DC Converter with LDO to 16-Pin QFN EP Tube | 구매 | |
|
LTC3537EUD#TRPBF | Analog Devices | Specialized Power ICs and Modules | Step Up DC to DC Converter with LDO to 16-Pin QFN EP T/R | 구매 |