LTC3588EMSE-1 Demo Board, Piezoelectric Generator Power Supply
Analog Devices이 부품 LTC3588EMSE-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Management
- Energy harvesting
- Industrial Asset Tracking
- Portable Lighting
- Pressure Sensor
- Wireless Sensor
Description
- Demonstration Circuit DC1459B-A is an energy harvesting power supply featuring the LTC3588-1. The LTC3588-1 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 18 V
-
Output Voltage1.8|2.5|3.3|3.6 V
-
Output Current0.1 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3588EMSE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP T/R | 구매 | |
|
LTC3588EMSE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP Tube | 구매 |