LTC3615EUF Demo Board, Dual, 4MHz, 3A Synchronous Step-Down DC/DC Converter in QFN package
Analog Devices이 부품 LTC3615EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DDR Memory
- Distributed Control System
- Portable
- Portable Computers
Description
- Demonstration circuit DC1435A is a dual output regulator consisting of two constant-frequency step-down converters, based on the LTC3615 dual channel monolithic synchronous buck regulator. The LTC3615 has an input voltage range of 2.25V to 5.5V, with each regulator capable of delivering up to 3A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2|1.5|1.8|1.8|2.5|3.3 V
-
Output Current0 to 3@1.2V|0 to 3@1.5V|0 to 3@1.8V|0 to 3@1.8V|0 to 3@2.5V|0 to 3@3.3V A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3615EUF-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP T/R | 구매 | |
|
LTC3615EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP Tube | 구매 | |
|
LTC3615EUF-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP Tube | 구매 | |
|
LTC3615EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin QFN EP T/R | 구매 |