LTC3625EDE Demo Board, VIN = 2.7V to 5.5V, VOUT= 5.3V / 4.8V @IOUT up to 1A
Analog Devices이 부품 LTC3625EDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Storage Devices
- Power Meter
- Power Supplies
- RAID Data Storage System
- Servers
Description
- Demonstration circuit 1583A is a 1A high Efficiency 2- Cell supercapacitor charger with automatic cell balancing featuring the LTC3625. The LTC3625 is programmable super capacitor chargers designed to charge two super capacitors in series to a fixed voltage of 5.3V/4.8V from a 2.7V to 5.5V input supply
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4.8|5.3 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3625EDE-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP T/R | 구매 | |
|
LTC3625EDE-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP Tube | 구매 | |
|
LTC3625EDE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP Tube | 구매 | |
|
LTC3625EDE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 5.5V 12-Pin DFN EP T/R | 구매 |