LTC3632EDD Demo Board, High efficiency 20mA monolithic synchronous buck regulator
Analog Devices이 부품 LTC3632EDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Portable
Description
- Demonstration circuit 1507A is a high efficiency step down DC/DC converter featuring LTC3632EDD with internal high side and synchronous power switches that draws only 12A quiescent current. It has a wide 4.5V to 50V input range and internal over voltage monitor capable of protecting the part through 60V surges
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 50 V
-
Output Voltage5 V
-
Output Current0.02 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3632EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A 8-Pin DFN EP T/R | 구매 | |
|
LTC3632EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A 8-Pin DFN EP Tube | 구매 |