LTC3703EGN Demo Board, High Input Voltage, Step-Down 6A Power Supply, 20 to 72Vin, 12Vout@6A
Analog Devices이 부품 LTC3703EG 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
- Servers
- Telecom Power Supply
- Wireless Base Station
Description
- Demonstration circuit DC501A is high power, high voltage, and high efficiency DC/DC buck converter featuring the LTC3703. This is a general-purpose high voltage DC to DC with an input voltage range of 20V to 72V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 72 V
-
Output Voltage12 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1613CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 | 구매 | |
|
LT1613CS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC3703EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N | 구매 | |
|
LTC3703EGN-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N | 구매 | |
|
LTC3703EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3703EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 28-Pin SSOP Tube | 구매 | |
|
LTC3703EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N T/R | 구매 |