LTC3716EG Demo Board, 2-Phase Mobile CPU VRM, 7 to 24Vin, 0.6 to 1.75Vout @ 25A (minimum profile)
Analog Devices이 부품 LTC3716 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Processor Power Management
Description
- Demonstration circuit DC377B-A features the LTC3716 IC, an IMVP2 compatible 2-phase power supply for Intel P3-M processor (Tualatin). The input is 8 to 21V. The output is programmed by the IMVP2 5-bit VIDs (jumpers on the board). The maximum output current is 25A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Current25 A
-
TopologyBuck
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LMC555CMMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 구매 | |
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1361CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 구매 |