LTC3722-1, 36-72V input to 12V/35A isolated synchronous full bridge power supply
Analog Devices이 부품 LTC3722EGN-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Telecom Power Supply
- Wired Networking
Description
- LTC3722-1, 36-72V input to 12V/35A isolated synchronous full bridge power supply using the LTC3722EGN-1 (24-lead SSOP) and LTC4440 high side drivers. The low profile design features surface mount power MOSFETs and planar transformers (less than 0.4 high) configured in a parallel/series configuration
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12|12 V
-
Output Current35@12V A
-
Efficiency93 %
-
TopologyFull-Bridge
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4440EMS8E#PBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg Non-Inv 8-Pin MSOP EP Tube | 구매 | |
|
LT1431CZ#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
LTC1693-1CS8 | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N | 구매 | |
|
LT1431CN8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin PDIP N | 구매 | |
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
LT1431IN8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin PDIP N Tube | 구매 | |
|
LT1431MPS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LT1431MPS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
LTC4440EMS8E#TR | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg 8-Pin MSOP EP T/R | 구매 | |
|
LTC4440EMS8E-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 8-Pin MSOP EP Tube | 구매 | |
|
LTC4440EMS8E#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg Non-Inv 8-Pin MSOP EP T/R | 구매 | |
|
LT1431IS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 구매 |