LTC3723-1, Highly efficient bus converter provides 12V at 20A of isolated, semi-regulated power
Analog Devices이 부품 LTC3723-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Telecom DC to DC Converter
Description
- Circuit shows highly efficient bus converter provides 12V at 20A of isolated, semi-regulated power. The 12V bus can be used by boards to provide low voltage rails via simple, non-isolated converter circuits
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 63 V
-
Output Voltage12 V
-
Output Current20 A
-
Efficiency94.5 %
-
TopologyForward
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3900HS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
LTC3900ES8 | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N | 구매 | |
|
LTC3900MPS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LTC3900HS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LTC3900IS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
LTC3900MPS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
LTC3900ES8#TR | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LTC3900IS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LTC3723EGN-1#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3723EG-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC3723EGN-1 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N | 구매 | |
|
LTC3723EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N Tube | 구매 |