LTC3725EMSE/LTC3726EGN Demo Board, 48V to 2.5V at 20A Single-Switch forward Converter
Analog Devices이 부품 LTC3725EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
Description
- Demonstration circuit DC1031A-A is a 36V-72Vin, synchronous forward converter featuring the LTC3725/LTC3726. This circuit was designed specifically to attain a high current, low ripple, synchronously rectified forward converter to efficiently power 2.5V loads at up to 20A from a typical telecom input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5 V
-
Output Current20 A
-
Efficiency90 %
-
TopologyForward
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3726EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC3726EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 345kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3725EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP Tube | 구매 | |
|
LTC3725EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 10-Pin MSOP EP T/R | 구매 |