LTC3728LXCUH Demo Board, 2-Phase Dual Output High Efficiency Power Supply
Analog Devices이 부품 LTC3728LXCUH 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Laptop
- Notebook
- Portable
- Telecom Power Supply
Description
- Demonstration circuit DC899A is a high efficiency supply featuring the dual-output, 2-phase synchronous buck regulator LTC3728L. The input voltage range of the demo board as designed is from 4.5V to 13.2V, though the LTC3728L controller can take up to 30VMAX Vin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 13.2 V
-
Output Voltage2.5|3.3 V
-
Output Current5@2.5V|5@3.3V A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3728LXCUH#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | 구매 | |
|
LTC3728LXCUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | 구매 | |
|
LTC3728LXCUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP | 구매 | |
|
LTC3728LXCUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | 구매 |