LTC3731CUH Demo Board, 12-Phase, 180A High Efficiency Power Supply, 10V - 14Vin, 1.5Vout @ 180A
Analog Devices이 부품 LTC3731CUH 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Desktops and Servers
- Laptop
- Notebook
Description
- Demonstration circuit DC561A-A is a high current step down PolyPhase converter featuring the LTC3731 three-phase synchronous buck controller. To minimize the supply footprint size and improve thermal performance, the 5mm x 5mm QFN package LTC3731CUH controller is used
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage1.5 V
-
Output Current90 A
-
Efficiency84 %
-
TopologyBuck
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1806CS6#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 구매 | |
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1806CS6#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 구매 | |
|
LT1806CS6#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 구매 | |
|
LT1806CS6#TRM | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R | 구매 | |
|
LTC1706EMS-61#TRPBF | Analog Devices | Specialized Power ICs and Modules | Voltage Programmer 10-Pin MSOP T/R | 구매 | |
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1930ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1930ES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 구매 |