LTC3738CUHF LTC3731CUH Demo Board, 3-Phase, 65A High Efficiency Power Supply, 8 to 14Vin, VRM9.X / 10.X @ 65A
Analog Devices이 부품 LTC3738CUHF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Processor Power Management
Description
- LTC3731, 3-Phase 65A High Efficiency step-down converter for Intel VRM/VRD10 and VRM9 processor power applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage0.8375 to 1.6|1.1 to 1.85 V
-
Output Current65 A
-
Efficiency87.6 %
-
TopologyBuck
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1930ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
TLC555IDR | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 구매 | |
|
LT1800CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1004CS8-1.2#TR | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 구매 | |
|
LT1004CS8-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 구매 | |
|
LT1930ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1634BCMS8-1.25#PBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 0.01mA 8-Pin MSOP Tube | 구매 | |
|
LT1616ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 구매 | |
|
LT1004CS8-1.2#TR | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 구매 | |
|
LT1930ES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | 구매 |