LTC3789EUFD Demo Board, High Efficiency Compact Buck-Boost Converter
Analog Devices이 부품 LTC3789EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
Description
- Demonstration circuit 1881A is a high efficiency synchronous buck-boost DC/DC converter with 6V to 36V input range. It can supply 2.5A maximum load current at 12V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage12 V
-
Output Current2.5 A
-
Efficiency97.2 %
-
TopologyBuck Boost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3789EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin QFN EP Tube | 구매 | |
|
LTC3789EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin QFN EP T/R | 구매 |