LTC3803ES6 Demo Board, High Efficiency Synchronous Nonisolated Flyback, +Vin = 36V-72V, +Vout = 3.3V/5V@2A
Analog Devices이 부품 LTC3803ES6 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Power Over Ethernet
- Telecom Power Supply
Description
- Demonstration circuit DC781A is a Telecom DC/DC converter featuring the LTC3803ES6 constant frequency current mode flyback controller. The DC781 converts 36V to 72V input to 3.3V or 5V output and provides 2A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3|5 V
-
Output Current2 A
-
Efficiency91 %
-
TopologyFlyback
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3803ES6-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6-3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6#TRMPBF(CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6-5#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | 구매 | |
|
LTC3803ES6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 | 구매 | |
|
LTC3803ES6-3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3803ES6-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 |