LTC3805IMSE-5 Demo Board, Low Noise SEPIC DC/DC Converter, 5-30Vin to 12V/3A output
Analog Devices이 부품 LTC3805IMSE-5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
- Telecom Power Supply
Description
- Demonstration circuit 1576 is high efficiency non-isolated SEPIC (Single Ended Primary Inductor Converter) converter featuring the LTC3805-5 switching controller. The LTC3805-5 converts 5V to 30V input to 12V output and provides over 3A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 30 V
-
Output Voltage12 V
-
Output Current0 to 3 A
-
Efficiency90 %
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3805IMSE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube | 구매 | |
|
LTC3805IMSE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP T/R | 구매 |